
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
9-piece bit check with 1/4" ratchet
- Extremely compact format
- Ductile and tough bits for hard materials
- Including Wera bit ratchet for screwdriving jobs in confined working spaces
- The ratchet endures torque over 65 Nm
- Very robust and long service life
Technical specifications
- Product type
Forward/reverse ratchet set
- Downforce
1/4" (6.3 mm)
- No. of teeth
60
- Max. torque
62 Nm
- Length
87 mm
- Material
Chromium-vanadium steel
- Weight
154 g
- Width
250 mm
- Height
50 mm
- Dim
(L x W x H) 87 x 250 x 50 mm
- Factory colour
Multicolour
- Drive
1/4" (6.3 mm)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 408094 Wera BC BR 9 05073645001 Forward/reverse ratchet set 1/4" (6.3 mm) 87 mm
Description
Die-forged full steel design Fine-toothed ratchet mechanism, small drawback angle 6°. With shift lever for right/left-handed run.
Scope of delivery
- Bit ratchet 1/4"
- 4 x Phillips bit
- 2 hexagonal bit
- 3 Torx bit.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 97.97*
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































