
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Toolcraft 6.3mm (1/4") ratchet wrench with disc
- Also works in confined spaces
- High-quality material: Chrome and vanadium
- Gear teeth: 72
- With rotary wheel
- 6.3 mm (1/4")
- Material CR-V
- Design: Matt finish
- This text is machine translated.
Technical specifications
- Product type
Forward/reverse ratchet
- Downforce
1/4" (6.3 mm)
- No. of teeth
72
- Length
13.5 cm
- Material
Chromium-vanadium steel
- DIN standard
DIN 3122
- Weight
86 g
- Width
2 cm
- Height
2 cm
- Dim
(L x W x H) 13.5 x 2 x 2 cm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208801 TOOLCRAFT TO-9626403 Forward/reverse ratchet 1/4" (6.3 mm) 13.5 cm
Warranty Terms
Warranty Terms 3208801 TOOLCRAFT TO-9626403 Forward/reverse ratchet 1/4" (6.3 mm) 13.5 cm
Description
Features
- Material CR-V
- Design: Matt finish
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 37.96*
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































