
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Mini socket wrench
- Downforce
1/4" (6.3 mm)
- No. of teeth
72
- Length
109 mm
- Material
Chromium-vanadium steel
- Weight
127 g
- Width
23 mm
- Height
22 mm
- Dim
(L x W x H) 109 x 23 x 22 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2589182 TOOLCRAFT TO-7767546 Mini socket wrench 1/4" (6.3 mm) 109 mm
Warranty Terms
Warranty Terms 2589182 TOOLCRAFT TO-7767546 Mini socket wrench 1/4" (6.3 mm) 109 mm
Description
Features
- Two-component grip.
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































