
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- 2093 U-3-GEDORE - 1/4" ratchet handle 129mm, back angle of 5°
- Product type
Forward/reverse ratchet
- Downforce
1/4"
- No. of teeth
72
- Length
129 mm
- Max. length
130 mm
- Material
Chromium-vanadium steel
- Material properties
59CrV4
- DIN standard
DIN 3122
- Weight
0.095 kg
- Features
incl. bit set
- Width
26 mm
- Height
25 mm
- Dim
(L x W x H) 129 x 26 x 25 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1907005 Gedore 2093 U-3 6170590 Forward/reverse ratchet 1/4" 129 mm
Information
Information 1907005 Gedore 2093 U-3 6170590 Forward/reverse ratchet 1/4" 129 mm
Description
Features
- Especially for working in confined spaces, as in the automotive business
- Acc. to DIN 3122, ISO 3315
- With non-slip metal disc change, fine-toothed (72 teeth) and robust
- Return angle 5 degrees
- Non-slip 2-component handle with hanging hole
- For hand-operated sockets and accessories with square drive as per DIN 3120 - C 6.3, ISO 1174, ball locking device
- GEDORE vanadium steel 31CrV3, chrome-plated
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 102.97*
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































