
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Product type
Forward/reverse ratchet
- Downforce
3/4" (20 mm)
- No. of teeth
36
- Length
165 mm
- Width
70 mm
- Dim
(L x W) 165 mm x 70 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1520038 Stahlwille 552 15110000 Forward/reverse ratchet 3/4" (20 mm) 165 mm
User & Safety Instructions
User & Safety Instructions 1520038 Stahlwille 552 15110000 Forward/reverse ratchet 3/4" (20 mm) 165 mm
Description
Switchable ratchet with 36 teeth and quick release safety lock. Without handle.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 206.97*
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































