
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
Ratchet with hexagonal bit holder 1/4"
- With bit holder
Technical specifications
- FINISH: MATT CHROME PLATED
- Product type
Ratchet
- Downforce
1/4"
- No. of teeth
72
- Max. torque
62 Nm
- Length
109 mm
- Material
Chromium-vanadium steel
Chromium-nickel-molybdenum alloy
- Weight
109 g
- Width
25.5 mm
- Height
21.5 mm
- Dim
(L x W x H) 109 x 25.5 x 21.5 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2475778 TOOLCRAFT TO-7427334 Ratchet 1/4" 109 mm
Warranty Terms
Warranty Terms 2475778 TOOLCRAFT TO-7427334 Ratchet 1/4" 109 mm
Description
Features
- Two-component grip.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 66.47*
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































