
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
Quick-release Fine tooth ratchet 1/4" 117 mm
- 2-component hand grip
- Switchable
Technical specifications
- Product type
Forward/reverse ratchet
- Downforce
1/4" (6.3 mm)
- No. of teeth
80
- Length
117 mm
- DIN standard
DIN 3122
DIN ISO 3315
- Weight
89 kg
- Width
22.6 mm
- Height
20 mm
- Dim
(L x W x H) 117 x 22.6 x 20 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1520007 Stahlwille 415 QR N 11111020 Forward/reverse ratchet 1/4" (6.3 mm) 117 mm
User & Safety Instructions
User & Safety Instructions 1520007 Stahlwille 415 QR N 11111020 Forward/reverse ratchet 1/4" (6.3 mm) 117 mm
Description
Switchable Fine tooth ratchet with 80 teeth, Quick Release safety lock and 2-component grip. Working angle of only 4.5° for jobs in confined spaces. Design according to DIN 3122 and ISO 3315.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 157.96*
What kind of Ratchets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































