
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
215-piece Socket wrench set
- 215-piece socket key box made of chromium-vanadium/special steel
- Reversible ratchet 6.3 mm (1/4") with socket wrenches from 4 - 14 mm and other actuating tools
- Reversible ratchet 10 mm (3/8") with socket wrench inserts from 10 - 19 mm and more
- Wide range of screw bits, sorted between fork and ring spanners, from 8 - 22 mm,
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/4" (6.3 mm)
3/8" (10 mm)
1/2" (12.5 mm)
- Material
Chromium-vanadium steel
Special steel
- Spanner size (inch)
1/2 inch
1/4 inch
3/8 inch
- Weight
11.5 kg
- Content
1 Set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 815186 Brüder Mannesmann Bit set Metric 1/4" (6.3 mm), 3/8" (10 mm), 1/2" (12.5 mm) 215-piece M98430
Description
The reversible ratchet in the sizes 6.3 mm (1/4), 10 mm (3/8) and 12.5 mm (1/2) offer you a broad range of application possibilities. From 4 to 32 mm, the socket wrench sizes are sufficient, so that no task is too large or too small. You are best equipped with an extensive range of screw bits and fork ring spanners from 8 to 22 mm.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 3 reversible ratchet 6.3 mm (1/4) + 10 mm (3/8) + 12.5 (1/2) - Drive
- Screw handle for 6.3 mm bits, with magnet
- 38 hexagonal socket wrench inserts, CV, with flank protection (6.3 - 12.5 mm)
- 18 hexagonal socket wrenches, long version (6.3 - 12.5 mm)
- 14 socket wrench inserts, E-profile, CV (6.3 - 12.5 mm)
- 3 spark plug inserts (10 - 12.5 mm)
- 5 extension (6.3 - 12.5 mm)
- T-sliding handle adapter for extension 12.5 mm (1/2")
- T-sliding handle 6.3 mm (1/4")-drive
- 3 Cardan joint 6.3 mm (1/4") + 10 mm (3/8") + 12.5 mm (1/2")-drive
- 12 combination wrench, CV (8 - 22 mm)
- 3 bit adapter 6.3 mm (1/4") x 6.3 mm, 10 mm x 8 mm, 12.5 mm x 8 mm
- Screwdriver handle 6.3 mm (1/4")-drive
- 30 screwdriver bits, CV, 8 x 30 mm
- 44 screwdriver bits, CV, 6.3 x 25 mm
- 30 screwdriver inserts, CV, 6.3 mm (1/4")-drive
- 2 screwdriver inserts, CV, 12.5 mm (1/2")-drive
- 2 T-profile T55, T60
- 7 allen key, CV (1.27 - 5 mm).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 252.96*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































