
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
TOOLCRAFT T-Handle wrench, quick swivel, 4-way
- Multi-functional and labor-saving T shape wrench for use in small spaces.
- T-type ends are suitable for 2 point and 3 point-sockets.
- Quick-change function on bottom end - can be used for 6.3 mm (1/4”) hex driver adapter brackets and two-point extension rods.
- Blue grip for optimal comfort
Technical specifications
- Product type
T-handle ratchet
- Drive
1/4"
3/8"
- Material
Chromium-vanadium steel
- Spanner size (inch)
1/4 inch
- Dim
(L x W) 238 mm x 138 mm
- Length
238 mm
- Width
138 mm
- Weight
330 g
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2705928 TOOLCRAFT TO-8117784 T-handle ratchet 1/4", 3/8"
Warranty Terms
Warranty Terms 2705928 TOOLCRAFT TO-8117784 T-handle ratchet 1/4", 3/8"
Description
Features
- 3 Way function: 6.3 mm (1/4") DR, 10 mm (3/8") DR and 6.3 mm (1/4") DR
- Extra Function: 6.3 mm (1/4") Height for Bits using
- Handle with Swivel function
Scope of delivery
- T-Handle wrench
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.47*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































