
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
14-day return policy included
Highlights & Details
45pcs. Socket wrench inserts 6.3 mm (1/4")
- 20 bits
- 17 hexagonal head nuts
- Flexible extension
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/4" (6.3 mm)
- Material
Chromium-vanadium steel
- Spanner size (inch)
1/4 inch
- Spanner size
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
Show more
- Content
1 Set
- Material (details)
Chromium-vanadium steel
- Size
PZ 1
PZ 2
PZ 3
PH 1
PH 2
PH 3
T10
T15
T20
T25
Show more
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 826386 TOOLCRAFT Bit set Metric 1/4" (6.3 mm) 45-piece 826386
Warranty Terms
Warranty Terms 826386 TOOLCRAFT Bit set Metric 1/4" (6.3 mm) 45-piece 826386
Description
Extensive 6.3 mm (1/4") socket wrench set made of chrome vanadium steel for a multitude of work in the workshop and household. The tools are supplied in a sturdy steel box with precisely fitting soft foam.
Features
- Ratchet, 72 teeth with switchover function
- 2-component grip
- Quick release function for quick and easy change of inserts just by pressing a button
- Flexible extension for working in inaccessible places.
Scope of delivery
- 6.3 mm (1/4") ratchet
- Screwdriver with 6.3 mm (1/4") inlet
- 50 mm and 100 mm extensions
- Flexible extension 150 mm
- Cardan joint
- Multipurpose T-joint with 6.3 mm (1/4") inlet
- Hexagonal head nut: 12x short (4/4.5/5/5.5/6/7/8/9/10/11/12/13 mm), 5x long (8/10/11/12/13 mm)
- Bit Adapter
- 20x Bits 20-25 mm: Recessed slot-PZ 1/PZ 2/PZ 3
- Recessed slot-PH 1/PH 2/PH 3
- 3/4/5/6 mm hexagon socket
- 4/5.5/7 mm slot
- T-Profile T 10/T 15/T 20/T 25/T 27/T 30/T 40
- Sturdy steel box, tools are embedded in soft foam protective of any impacts.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 133.96*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































