
Number
Total (€ 22.99 / piece)
€ 26.99
-15 %
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Impact Wrench socket set, 3 piece
- For wheel nuts sensitive alloy wheel rims
- with color coding (blue, gold, red)
- 17/19/21 mm extra long 85 mm
Technical specifications
- Product type
Bit set (protective)
- Drive
1/2" (12.5 mm)
- Material
Cromoly steel
- Spanner size
17 mm
19 mm
21 mm
- Downforce
Hex head
- Length
85 mm
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1544321 TOOLCRAFT Bit set (protective) 1/2" (12.5 mm) 3-piece 1544321
Warranty Terms
Warranty Terms 1544321 TOOLCRAFT Bit set (protective) 1/2" (12.5 mm) 3-piece 1544321
Description
Made from Chrom-Molybdän Specialsteel for extremely firm sealing and maximum speed. Inserts with plastic covers and plastic components as end stop. Prevents damage of alloy wheel rims.
Features
- 17/19/21 mm extra long 85 mm
Scope of delivery
- 17 mm (blue), 19 mm (gold)
- 21 mm (red)
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 36.98€ 32.98*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































