
Highlights & Details
TOOLCRAFT 7 in 1 VDE multifunctional pliers 220mm
- For stripping 10-14 AWG solid wire and 12-16 AWG stranded wire.
- Handles are made from TPR material with IEC 60900 VDE/DIN certification to ensure extra comfort and prevent electric shock.
Technical specifications
- 7 in 1 multfunctions :
- 1 Bolt extracting
- 2 Strips ( 10-14 AWG solid wire and 12-16 AWG stranded wire)
- 3 Crimps 0-5.5 mm² max
- 4 Grips and looping
- 5 Reams / deburring
- 6 Wire Cuts
- 7 Screw Shears
- DIN EN IEC 60900 (VDE 0682-201)
- Product type
Multifunction pliers
- Suitable for
Single wires
Flex cables
- Working area (cross section)
1.5 up to 5.26 mm²
- Working area cross section (min.)
1.5 mm²
- Operating range (cross section) (max.)
5.26 mm²
- Operating range (AWG diameter)
16 up to 10 awg
- Range of use
VDE
- Operating range (AWG cross section) (min.)
10 awg
- Operating range (AWG cross section) (max.)
16 awg
- Material
Chromium-vanadium steel
- Material properties
hardened
- Length
220 mm
- Suitable for
TOOLCRAFT
- Weight
363 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3395711 TOOLCRAFT TO-10187133 VDE Multifunction pliers 1.5 up to 5.26 mm²
Warranty Terms
Warranty Terms 3395711 TOOLCRAFT TO-10187133 VDE Multifunction pliers 1.5 up to 5.26 mm²
Description
Power-saving lever design with high-quality forged 6140 CR-V steel ensures strength and durability.
This text is machine translated.
Features
- Material: CR-V 6140 forged, heat treatment
- Finish: Normal polished
- Length: 220mm
- Weight: 363g
- Handle material: TPR, VDE standard, dual colour
- 7-in-1 design:
- 1 Extracting bolts
- 2 Wire stripping (10-14 AWG solid wire and 12-16 AWG stranded wire)
- 3 Crimping (0-5.5 mm² max)
- 4 Gripping and looping
- 5 Reams / deburring
- 6 Wire cutting
- 7 Screw shears
Scope of delivery
- 1x 7-in-1 VDE Multi-function Combination Pliers
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































