
Highlights & Details
TOOLCRAFT Fiber Optics Preparation Kit
- Fibre three-head pipe cutter: Makes clean, right-angled and burr-free ring cuts
- Adjustable cable slot and ring cutters for fiber optic cables: Perform slit and ring cuts for different diameters of fiber optic cables, buffer tubes and sheathing.
- Stripping pliers for fiber-glass cable: Thanks to the safety lock, the tool can be stowed away easily when not in use
- Fiber Optic scissors suitable for: Kevlar made of glass fiber cable, aramide yarn, soft cable, electrical tape
Technical specifications
- Three-head fiber pipe cutter: Length: 215mm/ weight: 206g, capacity: Tube OD~Ø25mm, for plastic fiber micro-channel tube: 0-8mm, 9-18mm, 19-25mm
- Adjustable slit and ring fiber optic cable stripper: Length: 73mm/weight: 22g, slit stripping and rotation insulation: Ø1.2~Ø3.2mm/Ø3.2~Ø6.4mm, replaceable and reversible slit V-block
- Fibre optic cable stripper: Length: 160mm / weight: 120g, outer sheath (strips 2.0~3.0mm), buffer insulation (strips 900μm), acrylate coating (strips 250μm)
- Fiber shears: Length: 147mm / Weight: 61g, thickness of blade: 2.4 mm, material of blade: Stainless steel
- Product type
Fibre optic tool
- Suitable for
PVC tubes
- Operating range (diameter)
0 up to 25 mm
- Working area diameter (min.)
0 mm
- Operating range (diameter) (max.)
25 mm
- Material
Stainless steel
- Material properties
rust-proof
- Features
Incl. cable cutter
incl. cable stripper
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207270 TOOLCRAFT TO-9621810 Fibre optic tool Incl. cable cutter, incl. cable stripper 0 up to 25 mm
Warranty Terms
Warranty Terms 3207270 TOOLCRAFT TO-9621810 Fibre optic tool Incl. cable cutter, incl. cable stripper 0 up to 25 mm
Description
With fiber three-head pipe cutter
Ideal for cutting or scoring PVC, CPVC, HDPE and other plastic pipes
Adjustable slide & ring fiber optic stripper
Adjustable blade depth for precise stripping settings.
Fibre optic wire stripper
Angled jaw leads the fiber into the 3. Hole to prevent accidentally cutting the fiber
Fiber-optic shears
Sharp and completely serrated edges increase the cutting ability
This text is machine translated.
Scope of delivery
- Adjustable slit and ring fiber optic cable stripper
- Three-head Microduct hose cutter
- Stripping tool for fiber-optic cable
- Scissors
Frequently Bought Together
(*All information is plus legal VAT)€ 224.07€ 204.96*
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































