
Technical specifications
- Product type
Cable cutting scissors
- Manufacturer part #
1139721
- Length
165 mm
- Wire hardness cross section (max.)
50 mm²
- Width
80 mm
- Weight
155.610 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2361779 Phoenix Contact CUTFOX-ES-1 1139721 Cable cutting scissors 50 mm²
Datasheet 2361779 Phoenix Contact CUTFOX-ES-1 1139721 Cable cutting scissors 50 mm²
Datasheet 2361779 Phoenix Contact CUTFOX-ES-1 1139721 Cable cutting scissors 50 mm²
User & Safety Instructions
User & Safety Instructions 2361779 Phoenix Contact CUTFOX-ES-1 1139721 Cable cutting scissors 50 mm²
Description
This text is machine translated.
Scope of delivery
- Incl. Belt clip
Frequently Bought Together
(*All information is plus legal VAT)€ 79.97*
What kind of Wire & Cable Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























