
Highlights & Details
Ratchet cable cutter - KNIPEX 95 31
- Up to max. 32 mm width of fuselage
Technical specifications
- Product type
Ratcheting cable cutter
- Manufacturer part #
95 31 250
- Suitable for
Single/multi-core aluminium and copper cables
- Length
250 mm
- Material
Tool steel
- Material properties
tempered
- Wire hardness diameter (max.)
32 mm
- Wire hardness cross section (max.)
240 mm²
- Weight
676 g
- Type
95 31 250
- Material suitability
Suitable for aluminium and copper cables, single- and multistrand · Not suitable for steel wire and hard-drawn copper wire.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 822855 Knipex 95 31 250 Ratcheting cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 32
Description
Features
- Ratchet mechanism
- Two-speed tooth gear drive
- Special quality tool steel
- Strong grip sleeves
- Fixed sleeve with stand for placing tool when cutting.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 262.97*
What kind of Wire & Cable Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































