
Highlights & Details
VDE side cutter KNIPEX 7006
Technical specifications
- Product type
Side cutter
- Manufacturer part #
70 06 160
- Range of use
VDE
- Length
160 mm
- Material
Vanadium electric furnace steel
- Material properties
tempered
chrome plated
- Edge hardness
62 HRC
- Wire hardness (max.) soft wire
4 mm
- Wire hardness (max.) medium wire
2.8 mm
- Wire hardness (max.) hard wire
2.0 mm
- DIN standard
DIN EN 60900
- Width
300 mm
- Height
200 mm
- Weight
216 g
- Features
non-flush type
- EN standard
EN 60900
- VDE standard
0682-201
- Factory colour
Multicolour
- Type
VDE
- Type
70 06 160
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 823317 Knipex 70 06 160 VDE Side cutter non-flush type 160 mm
Conformity certificate
Conformity certificate 823317 Knipex 70 06 160 VDE Side cutter non-flush type 160 mm
Description
This text is machine translated.
Features
- Inductively hardened precision cuts.
Frequently Bought Together
(*All information is plus legal VAT)€ 94.98*
What kind of Side Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































