
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
Power cutter
- For heavy-duty, continuous use
- High cutting power with low application of force through optimum matching of cutting angle and transmission ratio
- Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC) for all sorts of wire, including piano wire
- Chrome-vanadium high speed steel, forged, oil-hardened multi-level
Technical specifications
- Product type
Kraft side cutter
- Manufacturer part #
74 02 160
- Range of use
Workshop
- Length
160 mm
- Material
Chromium-vanadium steel
- Material properties
tempered
polishing
- Edge hardness
64 HRC
- Wire hardness (max.) medium wire
3.4 mm
- Wire hardness (max.) hard wire
2.5 mm
- Wire hardness piano wire (max.)
2.0 mm
- DIN standard
DIN ISO 5749
- Width
57 mm
- Height
22 mm
- Weight
209 g
- Features
non-flush type
- Type
Power side-cutter
- Type
74 02 160
- Standards
DIN ISO 5749
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 813459 Knipex 74 02 160 74 02 160 Workshop Kraft side cutter non-flush type 160 mm
Description
Chromium-vanadium heavy duty steel, forged, oil-hardened, pliers black atramentised, polished head, grips with multi-component covers
Features
- With forged joint axle for the hardest loads
- For soft wire as well as for piano wire
- High cutting power with low application of force
- Induction-hardened precision cutter.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.98*









































