
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Super Knips 7861 for electronics
- Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
- Ground, very sharp cutting edges without facet
- Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long service life.
- Precisely shaped cut tops and adjacent wires of Ø.2 mm
- Joint with stainless steel rivet
Technical specifications
- Product type
Cutter pliers
- Manufacturer part #
78 61 125
- Range of use
Electrical & precision engineering
- Length
125 mm
- Material
Tool steel
- Material properties
burnished
- Edge hardness
64 HRC
- Wire hardness (max.) soft wire
1.6 mm
- Wire hardness (max.) medium wire
1.2 mm
- DIN standard
DIN ISO 9654
- Width
130.0000 mm
- Height
62.0000 mm
- Weight
56 g
- Features
flush-cutting
- Factory colour
Multicolour
- Type
Without facet, without wire terminals, straight jaws
- Type
78 61 125
- Standards
DIN ISO 9654
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 823782 Knipex Super-Knips 78 61 125 Electrical & precision engineering Cutter pliers flush-cutting 125 mm
Description
Also suitable for cutting glass-fiber cables (fiber). Induction hardened blades. Blade hardness approx. 64 HRC Special tool steel, multi-stage oil-hardened. Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Ground, very sharp blades without face. Precisely shaped cut tops and adjacent wires of Ø 0.2 mm. Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long life. Joint with stainless steel rivet. Extremely soft motion for fatigue-free working With opening spring and opening limit. Special tool steel, multi-stage oil-hardened
This text is machine translated.
This text is machine translated.
Features
- Also separates adjacent wires from 0.2 mm Ø
- Solid joint and extremely easy movement with open limit to prevent tiredness
- Grip sleeves made from soft, hand-protecting plastic.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 55.97*










































