
Number
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
Knipex 71 02 200 Compact CoBolt Bolt Cutters 200 mm
- Precision cutting edges for soft and hard wire as well as piano wire
- Cuts components like bolts, nails, rivets, etc. up to 5.2 mm dia.
- Exceptional cutting performance with minimum effort because of unsurpassedly effective lever action design
- Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
- Chrome vanadium heavy-duty steel, forged, oil-hardened
- With slim two-colour multi-component sleeves without collar for better handling and easier transport
- With large contact surface on the handles for better allotment of pressure and more comfort at work
Technical specifications
- Material chrome-vanadium high speed steel, forged, oil-hardened
- Zulassungen/Normen DIN 5743 standard
- Product type
Bolt cutter
- Length
200 mm
- Edge hardness
64 HRC
- Wire hardness (max.) soft wire
6 mm
- Wire hardness (max.) medium wire
5.2 mm
- Wire hardness (max.) hard wire
4 mm
- Wire hardness piano wire (max.)
3.6 mm
- DIN standard
DIN ISO 5743
- Material
Chromium-vanadium premium steel
- Weight
355 g
- Height
62.0000 mm
- Width
215.0000 mm
- Type
Centre cutters
- Type
71 02 200
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 821046 Knipex 71 02 200 Compact CoBolt Bolt Cutters 200 mm
User & Safety Instructions
User & Safety Instructions 821046 Knipex 71 02 200 Compact CoBolt Bolt Cutters 200 mm
Information
Information 821046 Knipex 71 02 200 Compact CoBolt Bolt Cutters 200 mm
Description
Pliers black atramentised, grips with sleek multi-component covers
Features
- With precision cutting edges for soft, hard and piano wire
- Cuts parts such as screws, nails, rivets, etc. to Ø 5.2 mm
- Extremely high cutting performance with less effort by highly effective joint construction
- Additionally induction hardened cutting edges, cutting edge hardness approximately 64 HRC
- Forged.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 69.98*














































