
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
Knipex 71 01 200 Compact CoBolt Bolt Cutters 200 mm
- Precision cutting for soft and hard wire and piano wire
- Cuts parts such as screws, nails, rivets, etc. to Ø 5.2 mm
- Extremely high cutting performance with less effort by highly effective joint construction
- Induction hardened blades. Blade hardness approx. 64 HRC
- Chrome-vanadium high speed steel, forged, oil-hardened multi-level
Technical specifications
- Material chrome-vanadium high speed steel, forged, oil-hardened
- Zulassungen/Normen DIN 5743 standard
- Product type
Bolt cutter
- Length
200 mm
- Edge hardness
64 HRC
- Wire hardness (max.) soft wire
6 mm
- Wire hardness (max.) medium wire
5.2 mm
- Wire hardness (max.) hard wire
4 mm
- Wire hardness piano wire (max.)
3.6 mm
- DIN standard
DIN ISO 5743
- Material
Chromium-vanadium premium steel
- Weight
340 g
- Height
200 mm
- Width
300 mm
- Type
One-component grip with centre cutter
- Type
71 01 200
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 823823 Knipex 71 01 200 Compact CoBolt Bolt Cutters 200 mm
Information
Information 823823 Knipex 71 01 200 Compact CoBolt Bolt Cutters 200 mm
Description
Pliers black atramented, grips coated with plastic
Features
- With precision cutting edges for soft, hard and piano wire
- Cuts parts such as screws, nails, rivets, etc. to Ø 5.2 mm
- Extremely high cutting performance with less effort by highly effective joint construction
- Additionally induction hardened cutting edges, cutting edge hardness approximately 64 HRC
- Forged.



































