
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
Knipex 71 22 200 Compact CoBolt Bolt Cutters 200 mm
- 20° angled head with single-sided joint bar and diagonal cutting edge for flush cutting; with space for gripping
- Precision cutting edges for soft and hard wire as well as piano wire
- Cuts components like bolts, nails, rivets, etc. up to 5.2 mm dia.
- Exceptional cutting performance with minimum effort because of unsurpassedly effective lever action design
- Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
- Chrome vanadium heavy-duty steel, forged, oil-hardened
Technical specifications
- Material chrome-vanadium high speed steel, forged, oil-hardened
- Zulassungen/Normen DIN 5743 standard
- Product type
Bolt cutter
- Length
200 mm
- Edge hardness
64 HRC
- Wire hardness (max.) soft wire
6 mm
- Wire hardness (max.) medium wire
5.2 mm
- Wire hardness (max.) hard wire
4 mm
- Wire hardness piano wire (max.)
3.6 mm
- DIN standard
DIN ISO 5743
- Material
Chromium-vanadium premium steel
- Weight
375 g
- Height
50 mm
- Width
100 mm
- Type
Cutting with facets, opening spring and 20° bent head
- Type
71 22 200
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 821048 Knipex 71 22 200 Compact CoBolt Bolt Cutters 200 mm
Information
Information 821048 Knipex 71 22 200 Compact CoBolt Bolt Cutters 200 mm
Description
Pliers atramentized black, sleek handles with multi-hull
20 ° angled head to one sided flap and side cut for flush cutting; with gripping space
20 ° angled head to one sided flap and side cut for flush cutting; with gripping space
Features
- With precision cutting edges for soft, hard and piano wire
- Cuts parts such as screws, nails, rivets, etc. to Ø 5.2 mm
- Extremely high cutting performance with less effort by highly effective joint construction
- Additionally induction hardened cutting edges, cutting edge hardness approximately 64 HRC
- Forged.









































