
Highlights & Details
CABLE CUTTER KNIPEX 95 11
- Up to max 50 mm²
Technical specifications
- Product type
Cable cutting scissors
- Manufacturer part #
95 11 165
- Suitable for
Single/multi-core aluminium and copper cables
- Length
165 mm
- Material
Tool steel
- Material properties
burnished
tempered
- Wire hardness diameter (max.)
15 mm
- Wire hardness cross section (max.)
50 mm²
- Wire hardness cross section AWG (max.)
0
- Weight
215 g
- Type
95 11 165
- Material suitability
Suitable for aluminium and copper cables, single- and multistrand · Not suitable for steel wire and hard-drawn copper wire.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 818976 Knipex 95 11 165 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 15
Description
This text is machine translated.
Features
- Plastic grips.
Frequently Bought Together
(*All information is plus legal VAT)€ 84.97*
What kind of Wire & Cable Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























