
Highlights & Details
Hose and protective pipe shears KNIPEX 90 20 185
- For cutting thin-walled plastic tubes (e.g. Plastic penstock pipes) and hoses, also fabric-strengthened, of plastic and rubber up to a diameter of 25 mm outer diameter
- Not suitable for cutting cables
- With opening spring and locking device
- Tool body: plastic, glass-fiber reinforced
- Knife: special tool steel, oil-hardened, replaceable
Technical specifications
- Material: Chrome-plated, made of tough, glass-fibre reinforced plastic
- Product type
Cable jacket cutter
- Manufacturer part #
90 20 185
- Suitable for
Plastic trunking
Jackets
- Length
185 mm
- Material
Tool steel
- Material properties
tempered
chrome plated
- Wire hardness diameter (max.)
25 mm
- Width
70 mm
- Weight
172 g
- Height
200 mm
- Type
90 20 185
- Material suitability
For cutting thin-walled plastic tubes (e.g. plastic armoured conduits) and hoses, also fabric-strengthened (e.g. compressed air) made of plastic and rubber
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 815066 Knipex 90 20 185 Cable jacket cutter Suitable for (cable stripping) Plastic trunking, Jackets 25 mm
User & Safety Instructions
User & Safety Instructions 815066 Knipex 90 20 185 Cable jacket cutter Suitable for (cable stripping) Plastic trunking, Jackets 25 mm
Information
Information 815066 Knipex 90 20 185 Cable jacket cutter Suitable for (cable stripping) Plastic trunking, Jackets 25 mm
Description
Features
- Replaceable knife
- With opening feather/spring and pawl
- Tool from tough, glass-fibre reinforced plastic
- Measurer from high-strength special steel, in oil hardened and started.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 98.97*
What kind of Wire & Cable Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































