
Highlights & Details
Cable shears with double cut KNIPEX 95 12 200
- Up to max. 70 mm²
Technical specifications
- Product type
Cable cutting scissors
- Manufacturer part #
95 12 200
- Suitable for
Single/multi-core aluminium and copper cables
- Length
200 mm
- Material
Tool steel
- Material properties
burnished
tempered
- Wire hardness diameter (max.)
20 mm
- Wire hardness cross section (max.)
70 mm²
- Wire hardness cross section AWG (max.)
2
- Width
300 mm
- Weight
324 g
- Height
200 mm
- Type
95 12 200
- Material suitability
Suitable for aluminium and copper cables, single- and multistrand · Not suitable for steel wire and hard-drawn copper wire.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 822399 Knipex 95 12 200 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 20
User & Safety Instructions
User & Safety Instructions 822399 Knipex 95 12 200 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 20
Description
This text is machine translated.
Features
- With pre and post-cut (1st and 2nd cut)
- Low effort needed because of the favourable gear ratio and new cutting geometry.
- Grips with multi-component covers
Frequently Bought Together
(*All information is plus legal VAT)€ 107.97*
What kind of Wire & Cable Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































