
Highlights & Details
TOOLCRAFT VDE Cable Cutter 200mm, DIN 5749
- "VDE insulated pliers 1000 V 215 mm for cutting AL, CU cables and wires.
- Designed for copper and aluminium cables, single and multi-core with rubber or plastic insulation
- Ideal for all types of work on low-voltage installations, helps to prevent injury from electric shock"
Technical specifications
- Maximum splitting diameter: 10 mm
- Maximum cutting capacity cross-section: 38 mm² for cable wire
- Effective insulation up to 1000 V
- Pliers height: 25 mm
- Material: Forged, oil-hardened vanadium electric steel
- Complies with DIN 5749
- Product type
VDE cable cutting scissors
- Manufacturer part #
TO-10104939
- Suitable for
Single/multi-core aluminium and copper cables
- Length
215 mm
- Material
Vanadium steel
- Material properties
hardened
chrome plated
- Wire hardness diameter (max.)
10 mm
- Wire hardness cross section AWG (max.)
1
- Wire hardness cross section (max.)
38 mm²
- Wire hardness cross section AWG (max.)
1
- DIN standard
DIN VDE 0682
- Width
54 mm
- Weight
337 g
- Range of use
Electrical & precision engineering
- EN standard
EN 60900
- Plastic free packaging
Plastic-free packaging
- VDE standard
0682-201
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368313 TOOLCRAFT TO-10104939 VDE cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper c
Warranty Terms
Warranty Terms 3368313 TOOLCRAFT TO-10104939 VDE cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper c
Description
Features
- Ergonomic, multi-component handle provides effective insulation up to 1000 V.
- Optimal leverage ratio for easy cutting
Scope of delivery
- Cable cutter x 1
- Weight 0,374 kg
- Length 215 mm
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 59.47*
What kind of Wire & Cable Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































