
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Cable Cutter ratchet action insulated with multi-component grips, VDE-tested 280 mm
- For cutting Cu and Al cables, one-strand or multi-strand
- Not suitable for steel wires and wire ropes!
- Hardened blades for precision cutting
- Cuts smoothly and cleanly, without deforming the cable
- One-handed operation thanks to ratchet mechanism
Technical specifications
- Tool: black lacquered
- Handles: insulated with multi-component grips, VDE-tested
- Cutting capacity copper cable, multiple-stranded (diameter): 52 Ø mm
- Cutting capacity copper cable, multiple-stranded: 380 mm²
- MCM: 750
- Length: 280 mm
- Product type
Ratcheting cable cutter
- Manufacturer part #
95 36 280
- Suitable for
Single/multi-core aluminium and copper cables
- Length
280 mm
- Material
Tool steel
- Material properties
tempered
- Wire hardness diameter (max.)
52 mm
- Wire hardness cross section (max.)
380 mm²
- DIN standard
DIN EN 60900
- Width
135 mm
- Weight
835 g
- Height
135.0000 mm
- Type
95 36 280
- Standards
IEC 60900, DIN EN 60900, ASTM F1505
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 816617 Knipex 95 36 280 Ratcheting cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 52
Description
For cutting copper and aluminium single conductors as well as multiple stranded cables
Not suitable for steel wire and wire ropes
Precision ground, hardened blades
Clean and smooth cut without crushing and deformation
One-hand operation using ratchet principle
Little handforce required due to very high transmission ratio
Two-stage ratchet drive for easy cutting
Simple handling as a result of low weight and compact design - can be used even in confined areas
With guard
High-grade special tool steel, forged, oil-hardened
Suitable for aluminium sector cable up to 4 x 150 mm²
Not suitable for steel wire and wire ropes
Precision ground, hardened blades
Clean and smooth cut without crushing and deformation
One-hand operation using ratchet principle
Little handforce required due to very high transmission ratio
Two-stage ratchet drive for easy cutting
Simple handling as a result of low weight and compact design - can be used even in confined areas
With guard
High-grade special tool steel, forged, oil-hardened
Suitable for aluminium sector cable up to 4 x 150 mm²
Features
- For cutting copper and aluminum cable, single and multi-stranded
- Not suitable for steel wires and wire ropes!
- Hardened blades, precision ground
- Cuts smoothly and cleanly, without deforming the cable
- One-handed operation thanks to ratchet mechanism
- Low energy requirements due to very high translation
- Two-speed tooth gear drive for easy cutting
- Easy to use, light weight and compact design - can also be used in confined spaces
- With pinch protection
- For aluminum cables up to 4 x 150 mm² sector cable can be used
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 362.98*
What kind of Wire & Cable Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































