
Highlights & Details
Cable shears Knipex 95 12 165
- Up to max 50 mm2
Technical specifications
- Product type
Cable cutting scissors
- Manufacturer part #
95 12 165
- Suitable for
Single/multi-core aluminium and copper cables
- Length
165 mm
- Material
Tool steel
- Material properties
burnished
tempered
- Wire hardness diameter (max.)
15 mm
- Wire hardness cross section (max.)
50 mm²
- Wire hardness cross section AWG (max.)
0
- Width
52 mm
- Weight
250 g
- Type
95 12 165
- Material suitability
Cu- and Al-cable, one and multi-wire, not suitable for steel wire and hard drawn copper wires
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 820908 Knipex 95 12 165 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 15
User & Safety Instructions
User & Safety Instructions 820908 Knipex 95 12 165 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables 15
Description
This text is machine translated.
Features
- Grips with multi-component covers
Frequently Bought Together
(*All information is plus legal VAT)€ 88.97*
What kind of Wire & Cable Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































