
Highlights & Details
One-hand cutter
- - 8
Technical specifications
- Product type
Cable cutter
- Manufacturer part #
9002650000
- Suitable for
Single/multi-core aluminium and copper cables
- Length
185 mm
- Wire hardness diameter (max.)
8 mm
- Wire hardness cross section (max.)
16 mm²
- Wire hardness cross section AWG (max.)
6
- Width
65 mm
- Weight
220 g
- Height
25 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 259002 Weidmüller KT 8 9002650000 Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 8 m
User & Safety Instructions
User & Safety Instructions 259002 Weidmüller KT 8 9002650000 Cable cutter Suitable for (cable stripping) Single/multi-core aluminium and copper cables 8 m
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 104.46*
What kind of Wire & Cable Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































