
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Electrical installation pliers
- 6 functions in one set of pliers
- Multifunctional pliers for electrical installation - the gripping of flat and round materials, bending, deburring, cable cutting, stripping and crimping of wire end sleeves
- Smooth gripping surfaces at tips for gripping individual wires without causing damage-Profiled gripping surfaces and stripping hole for gripping of flat and round materials
- Clear-cut outside edge on jaw for working on flush-mounted junction boxes and deburring feed-through holes
- Stripping holes for wires.75 - 1.5 mm² and 2.5 mm²
Technical specifications
- Stripping capacity: 0.75 – 1.5 + 2.5
- Capacity: 0.5 – 2.5 mm²
- Product type
Multifunction pliers
- Suitable for
Ferrules
- Operating range (diameter)
15 mm (max)
- Operating range (diameter) (max.)
15 mm
- Working area (cross section)
0.5 up to 50 mm²
- Working area cross section (min.)
0.5 mm²
- Operating range (cross section) (max.)
50 mm²
- Operating range (AWG diameter)
0 awg (max)
- Range of use
Electrician
- Operating range (AWG cross section) (max.)
0 awg
- Material
Special steel
- Material properties
tempered
polishing
- Length
200 mm
- Suitable for
Knipex
- Width
85 mm
- Weight
280 g
- Features
Incl. cable cutter
- Height
50 mm
- Type
13 81 200
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 816467 Knipex 13 81 200 Multifunction pliers 50 mm² (max) 0 (max) 15 mm (max)
Description
Pliers, black atramentised, polished head, plastic-covered handles.
Features
- Multifunctional pliers for electrical installation; For gripping of flat and round materials, bending, deburring, cable cutting, stripping and crimping of wire end sleeves
- 6 functions in one set of pliers
- Smooth gripping surfaces at tips for gripping individual wires without causing damage; Profiled gripping surfaces and stripping hole for gripping flat or round materials
- Clear-cut outside edge on jaw for working on flush-mounted junction boxes and deburring feed-through holes
- Stripping holes for wires: 0.7 – 1.5 and 2.5 mm²
- Crimp die for cable end sleeves 0.5 – 2.5 mm²
- Cable shears with precision blades (induction-hardened) for copper and aluminium cable up to 5 x 2.5 mm²/dia. 15 mm
- Grip without opening pliers fully (intelligent latching mechanism in the spring assisted version). The blades remains closed and protected
- Slim design for easy accessibility.
- Screwed joint: Precise, frictionless movement
- High-grade special tool steel, forged, oil-hardened.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 178.96*
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































