
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Highlights & Details
Jokari 10270 No. 27 Secura Cable stripping knife Suitable for Round cable 8 up to 28 mm
- Stripping of all common round cables from 8 - 28 mm
Technical specifications
- Adjustable cutting depth; automatic setting to round and long cut; housing made of high-quality, wear-resistant polyamide; spare knife in the housing; TÜV/GS-tested
- Product type
Cable stripping knife
- Suitable for
Round cable
- Operating range (diameter)
8 up to 28 mm
- Working area diameter (min.)
8 mm
- Operating range (diameter) (max.)
28 mm
- Material
Special steel
- Material properties
TiN
- Length
132 mm
- Width
29 mm
- Weight
75 g
- Height
35 mm
- Suitable for
All common round cables
- Type
No. 27 Secura
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 800253 Jokari 10270 No. 27 Secura Cable stripping knife Suitable for Round cable 8 up to 28 mm
User & Safety Instructions
User & Safety Instructions 800253 Jokari 10270 No. 27 Secura Cable stripping knife Suitable for Round cable 8 up to 28 mm
Description
JOKARI cable stripper proven millions of times. Cable stripper made from extremely resistant nylon for stipping all common round cable.
Features
- Cutting depth can be adjusted using knurled screw
- Inner blade can be turned
- Automatic setting to round and lengthwise cutting
- Titanium-nitride coated blades.
Scope of delivery
- Spare blade.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 123.97*
What kind of Wire Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































