
Technical specifications
- Product type
Automatic stripper
- Suitable for
Cables
Leads
- Operating range (diameter)
0.1 up to 3.7 mm
- Working area diameter (min.)
0.1 mm
- Operating range (diameter) (max.)
3.7 mm
- Working area (cross section)
0.02 up to 10 mm²
- Working area cross section (min.)
0.02 mm²
- Operating range (cross section) (max.)
10 mm²
- Length stop range
18 mm (max)
- Length stop (max.)
18 mm
- Length
191 mm
- Width
20 mm
- Weight
210 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 468551 Phoenix Contact WIREFOX 10 1212150 Automatic stripper 0.02 up to 10 mm² 0.1 up to 3.7 mm
User & Safety Instructions
User & Safety Instructions 468551 Phoenix Contact WIREFOX 10 1212150 Automatic stripper 0.02 up to 10 mm² 0.1 up to 3.7 mm
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 199.97*
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































