
Technical specifications
- Colour: Black/yellow
- Product type
Automatic stripper
- Suitable for
PUR-coated sensor/actuator cables
Shielded cables
Unshielded cables
TPE U cables
PUR-coated halogen-free sensor cables
PVC-coated cables
PUR-coated cables
- Operating range (diameter)
4.4 up to 7 mm
- Working area diameter (min.)
4.4 mm
- Operating range (diameter) (max.)
7 mm
- Length
166 mm
- Width
155 mm
- Weight
126 g
- Type
Sensor Special
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1216153 Jokari Sensor Special 20300 Automatic stripper 4.4 up to 7 mm
User & Safety Instructions
User & Safety Instructions 1216153 Jokari Sensor Special 20300 Automatic stripper 4.4 up to 7 mm
Description
Features
- Especially suitable for stripping cable jackets for sensor and actuator cables
- Fiber glass reinforced polyamide construction in lightweight construction for herausrangende quality and high strength
- Ergonomic design for fatigue-free, repeated stripping
- Suitable for: PUR halogen-free sensor/actuator cables, highly flexible TPE U cables, PUR-lines, PUR/PVC pipes, PVC cables, multi-wire cable assembly, shielded and unshielded cables.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 191.97*
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































