
Number
Total (€ 73.99 / piece)
€ 73.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Stripping capacities: 0,75 - 2,5 mm²
- AWG: 19 - 13
- Length: 180 mm
- Product type
Automatic stripper
- Suitable for
PVC-coated ribbon cables
- Operating range (diameter)
12 mm (max)
- Operating range (diameter) (max.)
12 mm
- Working area (cross section)
0.75 up to 2.5 mm²
- Working area cross section (min.)
0.75 mm²
- Operating range (cross section) (max.)
2.5 mm²
- Operating range (AWG diameter)
13 up to 19
- Range of use
Electrician
- Operating range (AWG cross section) (min.)
19
- Operating range (AWG cross section) (max.)
13 awg
- Material
Tool steel
- Material properties
tempered
- Length
180 mm
- Suitable for
Knipex
- Width
60 mm
- Weight
125 g
- Features
incl. spare blades
- Type
12 64 180
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 825388 Knipex 12 64 180 Automatic stripper 0.75 up to 2.5 mm² 13 up to 19 12 mm (max)
Description
For PVC insulated flat cables up to a max. 12 mm width and 0.75 to 2.5 mm²
Adapts automatically to the various conductor heights- prevents damage to the conductor
Long stripping lengths possible
Blade replaceable
Smoothly operating mechanism
Low weight
Body: plastic, fibreglass-reinforced
Blade: special tool steel, oil-hardened
Adapts automatically to the various conductor heights- prevents damage to the conductor
Long stripping lengths possible
Blade replaceable
Smoothly operating mechanism
Low weight
Body: plastic, fibreglass-reinforced
Blade: special tool steel, oil-hardened
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 185.97*
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































