
Highlights & Details
Toolcraft Multifunctional Wire Stripper
- Creative design, just by a light press it strips off wire simply and easily
- Convenient removable sliding panel at the bottom for cleaning scraps
- 3cm long depressed square on the top, provides varies length measurement
Technical specifications
- Strips solid or stranded wire 2.0-4.1mm (4-16mm²) ,0.5-1.6mm (0.2-2.5mm²) ;
- Strips Flat Electrical Wire 3 Conductor 3x2.5mm², 3x1.5mm²;
- Strips Coaxial Cable RG59, RG6
- Equipped with a transparent plastic box for easy storage
- Product type
Stripper
- Suitable for
Electrical wiring
Coaxial cables
- Operating range (diameter)
4.1 mm (min)
- Working area diameter (min.)
4.1 mm
- Length
52 mm
- Suitable for
TOOLCRAFT
- Width
52 mm
- Weight
0.08 kg
- Features
incl. cable stripper
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2443716 TOOLCRAFT TO-7331148 Stripper incl. cable stripper 4.1 mm (min) Suitable for brand (pliers) TOOLCRAFT
Warranty Terms
Warranty Terms 2443716 TOOLCRAFT TO-7331148 Stripper incl. cable stripper 4.1 mm (min) Suitable for brand (pliers) TOOLCRAFT
Description
Features
- Dimensions: 5.2*5.2*4cm
- Weight:0.08 kgs
Scope of delivery
- 1 x Toolcraft Multifunctional Wire Stripper
Frequently Bought Together
(*All information is plus legal VAT)€ 125.97*
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































