
Technical specifications
- Product type
Automatic stripper
- Suitable for
PVC-coated cables
- Working area (cross section)
0.03 up to 10 mm²
- Working area cross section (min.)
0.03 mm²
- Operating range (cross section) (max.)
10 mm²
- Range of use
Electrician
- Material
Plastic
- Material properties
fibreglass-reinforced
- Length
195 mm
- Suitable for
Rennsteig Werkzeuge
- Suited for model
707 020
- Weight
200 g
- Features
Incl. cable cutter
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 812433 Rennsteig Werkzeuge MultiStrip 707 020 Electrician Automatic stripper Incl. cable cutter 0.03 up to 10 mm² Suitable for
User & Safety Instructions
User & Safety Instructions 812433 Rennsteig Werkzeuge MultiStrip 707 020 Electrician Automatic stripper Incl. cable cutter 0.03 up to 10 mm² Suitable for
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 267.96*
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































