
Number
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
14-day return policy included
Highlights & Details
Electrical installation pliers
- 6 functions in one set of pliers
- Slim design for easy accessibility.
- Clear-cut outside edge on jaw for working on flush-mounted junction boxes
Technical specifications
- Stripping holes for wires: 0.75 / 1.5 / 2.5 mm²; crimp die for cable end sleeves: 0.5 / 2.5 mm²; cable shears with precision blades for Cu and Al cable up to 5 x 2.5 mm²/15 mm diameter; with safety catch; with opening spring, slim design for easy accessibility; screwed joint; isoliertmit multi-component covers; DIN EN 60 900 and VDE standard
- Product type
Multifunction pliers
- Suitable for
Ferrules
- Operating range (diameter)
15 mm (max)
- Operating range (diameter) (max.)
15 mm
- Working area (cross section)
50 mm² (max)
- Operating range (cross section) (max.)
50 mm²
- Operating range (AWG diameter)
0 awg (max)
- Operating range (AWG cross section) (max.)
0 awg
- Material
Steel
- Material properties
chrome plated
- Length
200 mm
- Width
85 mm
- Weight
280 g
- Height
100 mm
- Type
13 96 200
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 816408 Knipex 13 96 200 Multifunction pliers 50 mm² (max) 0 awg (max) 15 mm (max)
Description
The activated latch holds the blades closed leaving the other functions available. Intelligent latching mechanism lets you grip an item without opening the pliers The blades remains closed and protected.
Features
- Multifunctional pliers for electrical installation; For gripping of flat and round materials, bending, deburring, cable cutting, stripping and crimping of wire end sleeves
- 6 functions in one set of pliers
- Smooth gripping surfaces at tips for gripping individual wires without causing damage; Profiled gripping surfaces and stripping hole for gripping flat or round materials
- Clear-cut outside edge on jaw for working on flush-mounted junction boxes and deburring feed-through holes
- Stripping holes for wires: 0.75 – 1.5 mm² and 2.5 mm²
- Crimp die for cable end sleeves 0.5 – 2.5 mm²
- Cable shears with precision blades (induction-hardened) for copper and aluminium cable up to 5 x 2.5 mm²/dia. 15 mm
- Grip without opening pliers fully (intelligent latching mechanism in the spring assisted version). The blades remains closed and protected
- Slim design for easy accessibility.
- Screwed joint: Precise, frictionless movement
- Special tool steel in special quality, forged, oil-hardened
- The activated latch holds the blades closed leaving the other functions available.
- Intelligent latching mechanism lets you grip an item without opening the pliers The blades remains closed and protected.
Hints
13 96 200 Intelligent latching mechanism: The activated latch holds the blades closed leaving the other functions available. Intelligent latching mechanism lets you grip an item without opening the pliers The blades remains closed and protected.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 188.96*
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































