
Highlights & Details
TOOLCRAFT Stripper for cable 3.5 - 9 mm
- Rotary knob for adjustment of cutting depth
- Finger loop for easy control with a single-handed rotation
- SK5 blade
Technical specifications
- Strips UTP/STP twisted pair and multi-conductor cables OD from 3.5mm to 9mm.
- Finger loop for easy control with one-handed rotation
- Provides with cable cutter for better solution.
- Length: 111.5mm
- Weight 40 g
- Material Body ABS blade SK5
- Product type
Cable sheathing stripper
- Suitable for
UTP data cables
STP data cables
- Operating range (diameter)
3.5 up to 9 mm
- Working area diameter (min.)
3.5 mm
- Operating range (diameter) (max.)
9 mm
- Range of use
Universal
- Material
Metal
ABS plastic
- Length
111.5 mm
- Weight
40 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209232 TOOLCRAFT TO-9627696 Universal Cable sheathing stripper Suitable for UTP data cables, STP data cables 3.5 up to 9 mm
Warranty Terms
Warranty Terms 3209232 TOOLCRAFT TO-9627696 Universal Cable sheathing stripper Suitable for UTP data cables, STP data cables 3.5 up to 9 mm
Description
This text is machine translated.
What kind of Wire Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































