
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Capacity: 0.60 mm; depth stop adjustable up to 50 mm with 1 mm shades; compact design; specially hardened blades
- Product type
Wire stripping tool
- Suitable for
PVC-coated wires
PTFE wires
- Operating range (diameter)
0.60 mm (max)
- Operating range (diameter) (max.)
0.60 mm
- Length stop range
50 mm (max)
- Length stop (max.)
50 mm
- Material
Steel
- Material properties
tempered
- Suitable for
C.k
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 828933 C.K T3756 60 Wire stripping tool Suitable for PVC-coated wires, PTFE wires 0.60 mm (max) Suitable for brand (pliers) C.k
Description
Compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon & similar coated wire. Graduated depth stop for stripping to precise lengths. Specially hardened blades for outstanding long term performance.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 135.97*
What kind of Wire Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































