
Number
Total (€ 18.99 / piece)
€ 33.99
-44 %
€ 18.99
incl. VAT
14-day return policy included
Technical specifications
- Finished: black Phosphate
- Product type
Kraft bit set
- Drive
1/2" (12.5 mm)
- Material
Cromoly steel
- Material properties
phosphated
- Downforce
Hex head
- Length
85 mm
- Weight
780 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1680338 TOOLCRAFT Kraft bit set 1/2" (12.5 mm) 3-piece TO-5041014
Warranty Terms
Warranty Terms 1680338 TOOLCRAFT Kraft bit set 1/2" (12.5 mm) 3-piece TO-5041014
Description
Scope of delivery
- 3 x Power-Socket wrench SW 17/19/21 mm · Case.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.98€ 26.98*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































