
Highlights & Details
TOOLCRAFT 1/4"+3/8"+1/2" socket wrench set, 196-piece
- 1/4", 3/8", 1/2" socket wrench set
- Corrosion resistant
- Durable CrV construction
- Satin finished surface
- 72-tooth ratchet mechanism
- Comply with DIN standards DIN 3124-2007, DIN 3122
Technical specifications
- Product type
Bit/socket bit set
- Drive
1/2"
1/4"
3/8"
- Material
Chromium-vanadium steel
- Spanner size (inch)
1/4 inch
1/2 inch
3/8 inch
- DIN standard
DIN 3124
DIN 3122
- Dim
(L x W x H) 450 x 370 x 90 mm
- Length
450 mm
- Width
370 mm
- Height
90 mm
- Weight
9200 g
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558199 TOOLCRAFT Bit/socket bit set 1/2" , 1/4", 3/8" 196-piece TO-10674597
Warranty Terms
Warranty Terms 3558199 TOOLCRAFT Bit/socket bit set 1/2" , 1/4", 3/8" 196-piece TO-10674597
Description
High-capacity battery for the industrial use.
The production of chromium-vanadium steel (CRV) provides for a high structural strength of the tools. The matt satin finish, corrosion resistant surface protects the material during regular use in demanding working environments.
Fine-toothed reversible ratchet
The 72-tooth ratchet mechanism of the reversible ratchet allows a precise working. The short working distance thus allows the loosening and tightening of screws even when the space of movement is heavily restricted.
Adherence to DIN standards
The components fulfill the requirements of DIN 3124-2007 and DIN 3122. Users thus benefit from a standardized fit that ensures a secure fit on the screw head.
Versatile assortment
The 196-piece set includes a wide selection of standard and deep socket wrench inserts as well as special spark plug socket wrench inserts and a 3-way adapter. This allows a high degree of flexibility in maintenance and installation work.
This text is machine translated.
Features
- 1/4" Drive Tools
- 1 Reversible Ratchet, 72-teeth
- 1 Spinner Handle, 150 mm
- 1 Sliding T-bar, 110 mm
- 1 Universal Joint
- 2 Extension Bars: 50 mm, 100 mm
- 13 Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
- 7 Deep Sockets: 4, 5, 6, 7, 8, 9, 10 mm
- 5 Torx Sockets: E4, E5, E6, E7, E8
- 30 Bit Sockets: H3, 4, 5, 6; FD4, 5.5, 6.5, 7; PH0, 1, 2; PZ0, 1, 2; T8, 9, 10, 15, 20, 25, 27, 30; TT8, 9, 10, 15, 20, 25, 27, 30
- 3/8" Drive Tools
- 1 Reversible Ratchet, 72-teeth
- 1 Universal Joint
- 1 Extension, 150 mm
- 10 Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
- 6 Deep Sockets: 10, 11, 12, 13, 14, 15 mm
- 6 Torx Sockets: E10, E11, E12, E14, E16, E18
- 1 Spark Plug Socket, 18 mm
- 1/2" Drive Tools
- 1 Reversible Ratchet, 72-teeth
- 1 Universal Joint
- 2 Extension Bars: 125 mm, 250 mm
- 17 Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32 mm
- 5 Deep Sockets: 16, 17, 18, 19, 22 mm
- 2 Torx Sockets: E20, E24
- 2 Spark Plug Sockets: 16 mm, 21 mm
- 1 Three-Way Adapter
- 2 Couplers (8 mm): 3/8" & 1/2"
- 1 Coupler: 1/4"" x 1/4""
- 8 hex keys: 0.9, 1.27, 1.5, 2, 2.5, 3, 4, 5 mm
- 24 Bits (8 mm): H7, 8, 10, 12, 14; FD8, 10, 12; PH3, 4; PZ3, 4; T40, 45, 50, 55, 60, 70; TT40, 45, 50, 55, 60, 70
- 43 Bits with holder
- Rugged storage case
Scope of delivery
- 196-piece socket wrench set
Frequently Bought Together
(*All information is plus legal VAT)€ 250.96*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































