
Highlights & Details
TOOLCRAFT 1/4"+3/8"+1/2" socket wrench set in case 179-piece
- 1/4", 3/8", 1/2" socket wrench set
- Corrosion resistant
- Made of durable chrome vanadium (CrV)
- Satin finished surface
- 72 tooth ratchet mechanism
- Comply with DIN standards DIN 3124-2007, DIN 3122
Technical specifications
- Product type
Bit/socket bit set
- Drive
1/2"
1/4"
3/8"
- Material
Chromium-vanadium steel
- Spanner size (inch)
1/4 inch
1/2 inch
3/8 inch
- DIN standard
DIN 3124
DIN 3122
- Dim
(L x W x H) 450 x 370 x 90 mm
- Length
450 mm
- Width
370 mm
- Height
90 mm
- Weight
9160 g
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558198 TOOLCRAFT Bit/socket bit set 1/2" , 1/4", 3/8" 179-piece TO-10674594
Warranty Terms
Warranty Terms 3558198 TOOLCRAFT Bit/socket bit set 1/2" , 1/4", 3/8" 179-piece TO-10674594
Description
Robust material quality
The tools are made of durable chromium-vanadium steel (CrV). A matt satin and corrosion-resistant surface protects the material against external influences and supports a long service life in everyday work.
Precise ratchet mechanism
This reversible ratchet has a mechanism with 72 teeth. This fine tooth system allows for a low drawback angle and makes it much easier to screw when working in narrow or hard-to-reach areas.
Standard design
The socket wrench set corresponds to the standards DIN 3124-2007 and DIN 3122. This ensures that the tools comply with established industry standards in terms of dimensional accuracy and reliability.
Extensive features
With 179 parts - including various socket wrench inserts for all three drive sizes, extensions, cardan joints and a multiplicity at bits - the set supplies the suitable tool for different screw profiles and work requirements.
This text is machine translated.
Features
- 1/4" Drive Tools
- 1 Reversible Ratchet, 72-teeth
- 1 Spinner Handle (Manual screwdriver), 150 mm
- 1 Sliding T-bar, 110 mm
- 1 Universal Joint
- 2 Extension Bars, 50 mm, 100 mm
- 13 Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
- 7 Deep Sockets: 4, 5, 6, 7, 8, 9, 10 mm
- 5 Torx Sockets: E4, E5, E6, E7, E8
- 30 Bit Sockets: H3, 4, 5, 6; FD4, 5.5, 6.5, 7; PH0, 1, 2; PZ0, 1, 2; T8, 9, 10, 15, 20, 25, 27, 30; TT8, 9, 10, 15, 20, 25, 27, 30
- 3/8" Drive Tools
- 1 Reversible Ratchet, 72-teeth
- 1 Universal Joint
- 1 Extension Bar, 150 mm
- 10 Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 mm
- 6 Deep Sockets: 10, 11, 12, 13, 14, 15 mm
- 6 Torx Sockets: E10, E11, E12, E14, E16, E18
- 1 Spark Plug Socket, 18 mm
- 1/2" Drive Tools
- 1 Reversible Ratchet, 72-teeth
- 1 Universal Joint
- 2 Extension Bars, 125 mm, 250 mm
- 17 Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32 mm
- 5 Deep Sockets: 16, 17, 18, 19, 22 mm
- 2 Torx Sockets: E20, E24
- 2 Spark Plug Sockets, 16 mm, 21 mm
- 2 Couplers (8 mm): 3/8"" & 1/2""
- 1 Coupler: 1/4"" x 1/4""
- 7 hex keys: 1, 1.5, 2, 2.5, 3, 4, 5 mm
- 24 8 mm bits: H7, 8, 10, 12, 14; FD8, 10, 12; PH3, 4; PZ3, 4; T40, 45, 50, 55, 60, 70; TT40, 45, 50, 55, 60, 70
- 28 bits with holder
- Rugged transport case
Scope of delivery
- 179-piece socket wrench set
Frequently Bought Together
(*All information is plus legal VAT)€ 187.96*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































