
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
26pcs. Kraftform compact cyclops 6.3 mm (1/4")
- Ratchets and screws in Kraftform compact format
- With Kraftform ® grip for fatigue-free working
- 26-part in folding pocket for fastening on the belt
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
1/4" (6.3 mm)
- Spanner size (inch)
1/4 inch
- Spanner size
6.3 mm
- Downforce
1/4" (6.3 mm)
- Content
1 Set
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 824454 Wera Kraftform Kompakt Zyklop Bit set Metric 1/4" (6.3 mm) 26-piece 05051045001
User & Safety Instructions
User & Safety Instructions 824454 Wera Kraftform Kompakt Zyklop Bit set Metric 1/4" (6.3 mm) 26-piece 05051045001
Description
Ratchet and screws in the Power form compact format. Including Cyclops: incredibly high screw speed. Combines 5 ratchet types in a ratchet. Rotor construction and handy rotary sleeve for high speed. Freely pivotable ratchet head; defined position at 0°, 90° to the left and right and 15° to 90° to the inside; in 0°-position applicable like a conventional screwdriver. Simple push-button release; left-hand/right-hand-over, fine-toothed, small drawback angle of 5°. Multi-component Kraftform-grip for fatigue-free working. 26-piece in folding bag for fastening on the belt 1 ratchet with 1/4" - Drive, 7 Cyclops nuts (metric), 1 Cyclops extension (long) with rotary sleeve, 1 adapter, 16 bits in 50 mm length.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Cyclops ratchet 6.3 mm (1/4") x 152 mm
- Bit length 50 mm: Slotted: 5.5 mm, Philips-PH: PH 1/PH 2/PH 3, Philips-PZ: PZ 1/PZ 2, inner hexagonal SW 3/4/5/6 mm, TORX® T10/T15/T20/T25/T27/T30
- Inner square extension 6.3 mm (1/4") x 150 mm
- Cyclops nuts 6.3 mm (1/4") 5.5/6/7/8/10/12/13 mm
- Connection piece 6.3 mm (1/4") x 6.3 mm (1/4"), length 37 mm
- Case.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 140.98*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































