
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Cyclops Metal 8100 SB7 socket wrench set 3/8" (10 mm)
- Slim ratchet design for confined spaces with push-through square drive
- Ultra strong 4.7 degree ratchet mechanism
- Unique socket locking function
- metric sockets and hex bits
- High qualtiy, easy-transport structured pouch
- Safe tool storage
- easy tool selection
- versatile
Technical specifications
- Product type
Bit set
- Function
Metric
- Drive
3/8" (10 mm)
- Material
Cromoly steel
- Spanner size (inch)
3/8 inch
- Spanner size
8 mm
10 mm
12 mm
13 mm
15 mm
16 mm
17 mm
18 mm
19 mm
- Downforce
3/8" (10 mm)
- Content
1 Set
- Material (details)
Chrome-molybdenum steel
- Size
Philips PH 1/2/3 PZ 1/2
Torx T 15/20/25/27/30/40
Hexagon socket SW 3/4/5/6/8 mm.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1173670 Wera Zyklop Metal 8100 SB 7 Bit set Metric 3/8" (10 mm) 29-piece 05004047001
Description
Zyklop Metal Ratchet Set with push-through square. Zyklop Metal ratchet with push-through square. Slim design for work in very confined spaces. The dual-ratchet-teeth design means that a 76 fine-toothing division can be achieved from the 38 robust teeth with a return angle of only 4.7°. Very simple direction change with the undetachable push-through square and for the first time also with a secure socket lock function. Forged, full metal ratchet (chrome molybdenum) for particularly high robustness and long service life. Unbelievably compact set arrangement for many tools in a minimum of space. Completely new ratchet set feeling thanks to novel textile boxes that are highly resilient and durable. They can be positioned upright to enable simple identification on the workshop tool shelf. Additional surface protection due to textile outer material. Low weight and volume for simplified mobility.
Scope of delivery
- 8003 B CYCLOP-Metal
- Ratchet with square opening 3/8"
- 9 socket wrench 8/10/12/13/15/16/17/18/19 mm
- 8794 LB Cyclops extension with rotary sleeve 3/8"
- 8794 B CYCLOP Extension 3/8"
- 8784 B1 cyclop connection part 3/8"
- 16 Bits: Cross slot PH 1/2/3, PZ 1/2
- Torx T 15/20/25/27/30/40, inner hexagon SW 3/4/5/6/8 mm.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 263.96*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































