
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Highlights & Details
8100 SB 12 Cyclops Comfort handle set, changeover lever, 3/8" drive, metric
- 16-part Cyclops comfort ratchet set
- Two-component plastic sheath
- "Take it easy" tool finder (color codes by size)
Technical specifications
- Product type
Forward/reverse ratchet set
- Function
Metric
- Drive
3/8"
- Spanner size (inch)
3/8 inch
- Spanner size
8 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
16 mm
17 mm
18 mm
Show more
- Content
1 Set
Documents & Downloads
Datasheet
Datasheet 3124976 Wera 8100 SB 12 Zyklop Comfort Forward/reverse ratchet set Metric 3/8" 16-piece 05005530001
User & Safety Instructions
User & Safety Instructions 3124976 Wera 8100 SB 12 Zyklop Comfort Forward/reverse ratchet set Metric 3/8" 16-piece 05005530001
Description
16-part Cyclops comfort ratchet set in light and robust, durable textile box. The two-component plastic coating of the Cyclops comfort ratchet makes your work comfortable even in cold and protects against damages of surfaces at the same time. The Cyclops impactor nuts are characterized by above-average service life even with extreme requirements. The necessary size is easy to reach with the tool finder "Take it easy" (color marking according to size). With the Cyclops extension, only hard to reach screws and nuts can be actuated.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1x 8010 B Cyclop Comfort Ratchet, with changeover lever, with 3/8" - Drive, 05005540001 3/8" x 230 mm
- 1x 8798 B Cyclops extension 3/8" x 152.4 mm
- 14x 8790 B impactor socket wrench set with 3/8"-drive
- 05005500001 8 x 30 mm
- 05005501001 10 x 30 mm
- 05005502001 11 x 30 mm
- 05005503001 12 x 30 mm
- 05005504001 13 x 30 mm
- 05005505001 14 x 30 mm
- 05005506001 15 x 30 mm
- 05005507001 16 x 30 mm
- 05005508001 17 x 30 mm
- 05005509001 18 x 30 mm
- 05005510001 19 x 30 mm
- 05005511001 21 x 32 mm
- 05005512001 22 x 32 mm
- 05005513001 24 x 32 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 399.96*
What kind of Socket Wrench Sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































