
Highlights & Details
Wrench
- Slim ring side angled at 15°
- Suitable for docking to the Wera 2go system
- The low return angle in the jaw "packs" the screw every 15°
- The special jaw geometry extends the attachment options of the tool
Technical specifications
- Product type
Crowfoot wrench set
- Spanner size
8 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
16 mm
17 mm
18 mm
Show more
- Length
230 mm
- Material
Cromoly steel
- Material properties
nickel-chrome plating
Documents & Downloads
Datasheet
Datasheet 2240135 Wera 05020231001 6003 Joker 11 Set 1 Crowfoot wrench set 11-piece Spanner size (metric) 8 - 19 mm
User & Safety Instructions
User & Safety Instructions 2240135 Wera 05020231001 6003 Joker 11 Set 1 Crowfoot wrench set 11-piece Spanner size (metric) 8 - 19 mm
Description
This text is machine translated.
Scope of delivery
- 1x 6003 Joker 11 set 1 ring spanner set, 11-piece
- 11x 6003 Joker open ring spanner: 8x115, 10x125, 11x135, 12x148, 13x160, 14x167, 15x174, 16x182, 17x190, 18x210, 19x230
Frequently Bought Together
(*All information is plus legal VAT)€ 273.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































