
Highlights & Details
4 in 1 Double ratchet ring 10 x 13 - 17 x 19, switchable
- Chrome vanadium steel
- Gear with black phosphating
- Stainless steel finish
Technical specifications
- Content : 10 x 13 , 17 x 19 mm
- Gear black phosphate
- Gear teeth: 72T
- Product type
Double-ended ratcheting box wrench set
- Spanner size
10 mm
13 mm
17 mm
19 mm
- Length
230 mm
- Material
Chromium-vanadium steel
- Material properties
matt
- Width
36 mm
- Height
22 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1785265 TOOLCRAFT TO-5355795 Double-ended ratcheting box wrench set Spanner size (metric) 10 - 19 mm
Warranty Terms
Warranty Terms 1785265 TOOLCRAFT TO-5355795 Double-ended ratcheting box wrench set Spanner size (metric) 10 - 19 mm
Description
This text is machine translated.
Features
- One ratchet wrench replaces 4 screwdrivers
- Switchable for forward/reverse operation
- 72-tooth ratchet
Scope of delivery
- 1x Double ratchet ring
Frequently Bought Together
(*All information is plus legal VAT)€ 164.96€ 158.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































