
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Highlights & Details
MicroSpeeder 7-piece combination spanner set with ratchet function
- MicroSpeeder with ratchet function on ring end
- In extra long design
- With ratchet switch
Technical specifications
- Product type
Crowfoot wrench set
- Spanner size
8 mm
10 mm
13 mm
16 mm
17 mm
18 mm
19 mm
- No. of teeth
72
- Material
Chromium-vanadium steel
- Material properties
nickel plated
matt chrome plating
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 826144 Proxxon Industrial 23124 MicroSpeeder Crowfoot wrench set 7-piece Spanner size (metric) 8 - 19 mm
Description
Thanks 72-toothed inner ring made from high-alloy special steel, drive occurs even at a lever rotation of 5°. However the transferable torques exceed DIN/ISO. This is possible due to the extra long design by PROXXON. Shaft made of CrV steel. Very extensive surface treatment with laser lettering and clearly readable spanner sizes. Turning over the 15° angled head (ring end) is not possible. This is why this spanner type has a ratchet switch for clockwise/anti-clockwise rotation. Ideal for screwing on end faces.
This text is machine translated.
This text is machine translated.
Features
- Thanks 72-toothed inner ring made from high-alloy special steel, drive occurs even at a lever rotation of 5°. However the transferable torques exceed DIN/ISO. This is possible due to the extra long design by PROXXON. Shaft made of CrV steel. Very extensive surface treatment with laser lettering and clearly readable spanner sizes. Turning over the 15° angled head (ring end) is not possible. This is why this spanner type has a ratchet switch for clockwise/anti-clockwise rotation. Ideal for screwing on end faces.
Scope of delivery
- Size 8/10/ 13/16/ 17/18/19 mm
- Sturdy steel box (powder coated).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 214.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































