
Highlights & Details
4-in-1 Box Wrench Set (3-pcs, 8-19 mm)
- 3 spanners cover 12 sizes
- Replaces an entire 8 - 19 mm set
Technical specifications
- Product type
Double-ended ratcheting box wrench set
- Spanner size
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
16 mm
17 mm
Show more
- No. of teeth
72
- Material
Chromium-vanadium steel
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 819162 TOOLCRAFT 819162 Double-ended ratcheting box wrench set 3-piece Spanner size (metric) 8 - 19 mm
Warranty Terms
Warranty Terms 819162 TOOLCRAFT 819162 Double-ended ratcheting box wrench set 3-piece Spanner size (metric) 8 - 19 mm
Description
Features
- One ratchet wrench replaces 4 screwdrivers
- 72-tooth ratchet
- High-quality chrome vanadium steel
- 5-degree return travel angle
- Selectable forward/reverse action
Scope of delivery
- Sizes 8 x 9 mm / 10 x 11 mm
- Sizes 12 x 13 mm / 14 x 15 mm
- Sizes 16 x 17 mm / 18 x 19 mm
- Bag.
Frequently Bought Together
(*All information is plus legal VAT)€ 221.35€ 170.96*
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































