
Technical specifications
- Design according to DIN 3113, ISO 3318, ISO 7738, Form B;
- With the same wrench sizes;
- Size 5 and 5.5 mm with 6-edged ring, from 6 mm with UD-profile;
- GEDORE Vanadium Steel 31 CrV3, chrome-plated
- Anti-glare, matte surface;
- Carefully forged and professionally processed;
- Ring: offset and 10° angled, with UD-profile for gentle power transmission;
- Maul: precisely on exact nominal polished for optimal contact surfaces;
- At the foot of the rib reinforced by force slim guarantees highest torque;
- Overload by deformation is displayed;
- Deep-lying or counter-sunk nuts or screws can be operated with the offset ring;
- High-grade industrial quality for tough continuous stress;
- Kropf height: 53 mm;
- Weight: 1893 g
- Product type
Crowfoot wrench
- Spanner size
46 mm
- Size
46 mm
- Length
550 mm
- Material
Chromium-vanadium steel
- Material properties
chrome plated
- DIN standard
DIN 3113-B
- Width
95 mm
- Height
55 mm
- Weight
1.94 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1902511 Gedore 6003770 1 B 46 Crowfoot wrench Spanner size (metric) 46 mm
Information
Information 1902511 Gedore 6003770 1 B 46 Crowfoot wrench Spanner size (metric) 46 mm
Information 1902511 Gedore 6003770 1 B 46 Crowfoot wrench Spanner size (metric) 46 mm
Frequently Bought Together
(*All information is plus legal VAT)€ 228.97€ 220.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































