
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Joker ratchet combination wrench
- With holding function due to a metal plate in the jaw
- Limit Stop enables secure grip on fasteners
- Safer due to anti-slip effect
- Small return angle of only 30 degree
- Fine-tooth mechanism with 80 teeth
Technical specifications
- Return angle: 30°
- Product type
Crowfoot wrench
- Spanner size
8 mm
- Size
8 mm
- No. of teeth
80
- Length
144 mm
- Material
Cromoly steel
- Material properties
nickel-chrome plating
- DIN standard
DIN ISO 1711-1
- Width
20 mm
- Height
7 mm
- Material (details)
Chrome molybdenum steel, nickel chrome coating
Other
72.21 kg/m
220 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 408065 Wera 05073268001 Joker Crowfoot wrench Spanner size (metric) 8 mm
User & Safety Instructions
User & Safety Instructions 408065 Wera 05073268001 Joker Crowfoot wrench Spanner size (metric) 8 mm
Description
High-quality combination ratchet wrench. Everything that a wrench has to be able to do. And a whole lot more. Faster, better, stylish. Yes, a real Joker. The new generation of combination ratchet wrenches. For hexagon headed bolts, screws, and nuts. Its unique holding function, thanks to the metal plate in the jaw, reduces the risk of dropping nuts and bolts. The replaceable metal plate in the jaw secures nuts and bolts with its extra hard teeth and reduces the danger of slipping. The integrated limit stop prevents any slipping around the bolt head and allows higher torque to be applied. The double-hex geometry provides a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30 degree at the open end avoids time consuming flipping of the wrench during fastening jobs. With ratchet mechanism at the ring end, with an exceptional, fine-tooth mechanism – 80 teeth in all – enables flexibility in very confined working spaces. Specially forged geometry for high torque transfer and strength. Made of high performance chrome molybdenum steel with nickel-chrome coating for high corrosion protection.
Features
- Hexagonal nuts or bolts
- Ratcheting combination wrench; unique holding function; return angle of only 30°; ratchet mechanism at the ring end;
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 151.96*
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































